Siemens 6GT26000AC10 Transponder 13.56 MHz

小計(1 包,共 20 件)*

HK$8,987.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 80 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
20 +HK$449.355HK$8,987.10

* 參考價格

RS庫存編號:
254-3015
Distrelec 貨號:
304-33-105
製造零件編號:
6GT26000AC10
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Component Type

Transponder

Product Type

Transponder

Sub Type

RF Module

Maximum RF Data Rate

26.5kbps

Frequency

13.56MHz

Mount Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

180°C

Series

6GT2600

Standards/Approvals

DIN EN 60721-3-7, ISO 15693

Height

4mm

COO (Country of Origin):
DE

Siemens Transponder, 13.56MHz Supported Frequency, 26.5 kbit/s Maximum RF Data Rate - 6GT26000AC10


This transponder is a high-temperature RF module designed for seamless data communication within automation systems. Measuring 27mm in diameter and 4mm in height, it operates at a frequency of 13.56 MHz and supports a maximum RF data rate of 26.5 kbit/s, making it suitable for various industrial applications.

Features & Benefits


• Designed to operate at temperatures up to +180°C for durability

• Supports multitag capability for efficient data handling

• Utilises ISO 15693 protocol for reliable communication

• Features EEPROM memory with 112 bytes of user storage

• Constructed from robust PPS material for long-lasting performance

• IP68/IPx9K rated for protection against dust and water

Applications


• Utilised in RF200 and RF300 reader systems

• Applicable in the MOBY D identification systems

• Ideal for industrial automation for asset tracking

• Effective in environments with extreme temperature fluctuations

What is the operational temperature range for continuous use?


The operational temperature for continuous use is up to +100°C, while it can withstand temperatures up to +180°C for a limited duration, enabling versatility in extreme conditions.

How does the memory structure enhance data integrity?


The memory structure includes a fixed UID of 8 bytes, with 112 bytes allocated for user memory and 8 bytes for configuration. This ensures robust data management and block-by-block write protection, securing user information.

What factors influence the maximum read range of this device?


The maximum read range is up to 300mm and is dependent on the reader type, environmental conditions, and the presence of nearby metallic surfaces, which can affect performance.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。