Huber+Suhner 50 Ω RF Terminator, Cable, 0GHz, 67 GHz, 2 W Average Power Rating, Coaxial
- RS庫存編號:
- 466-763
- 製造零件編號:
- 6500_PC185-50-1/199_NE
- 製造商:
- Huber+Suhner
小計(1 件)*
HK$3,926.40
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,926.40 |
* 參考價格
- RS庫存編號:
- 466-763
- 製造零件編號:
- 6500_PC185-50-1/199_NE
- 製造商:
- Huber+Suhner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huber+Suhner | |
| Product Type | RF Terminator | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Impedance | 50Ω | |
| Body Plating | Passivated | |
| Cable Type | Coaxial | |
| Operating Frequency | 0GHz, 67GHz | |
| Average Power Rating | 2W | |
| Low Power | No | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold Plating | |
| Series | 6500_PC185-50-1/199_N | |
| Standards/Approvals | ISO 9001, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100, IEC 61169-32, ISO 45001, IATF 16949 | |
| 選取全部 | ||
|---|---|---|
品牌 Huber+Suhner | ||
Product Type RF Terminator | ||
Mount Type Cable | ||
Connector Gender Female | ||
Impedance 50Ω | ||
Body Plating Passivated | ||
Cable Type Coaxial | ||
Operating Frequency 0GHz, 67GHz | ||
Average Power Rating 2W | ||
Low Power No | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold Plating | ||
Series 6500_PC185-50-1/199_N | ||
Standards/Approvals ISO 9001, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100, IEC 61169-32, ISO 45001, IATF 16949 | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Coaxial Termination, 50 Ohm, PC 1.85, Jack (Female) is a precision termination designed for high-frequency applications, ensuring impedance matching and low signal reflection. It supports various bandwidths and operates efficiently across standard and precision types, making it suitable for low and medium power scenarios.
Stainless Steel body with Passivated plating
CE and UKCA compliant
RoHS and REACH compliant
相关链接
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- Huber+Suhner 50 Ω Straight 7/16 RF Terminator 0GHz 60 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Radiall 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial