Telegartner 75 Ω Straight BNC RF Terminator, Cable, 4GHz, 0.5 W Average Power Rating
- RS庫存編號:
- 112-3154
- 製造零件編號:
- J01006A1269
- 製造商:
- Telegartner
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$69.50
訂單超過 HK$250.00 免費送貨
有庫存
- 76 件準備從其他地點送貨
- 加上 180 件從 2026年11月24日 起發貨
- 加上 600 件從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$69.50 | - |
| 10 - 49 | HK$68.10 | 2% |
| 50 - 99 | HK$65.40 | 5% |
| 100 - 249 | HK$64.30 | 7% |
| 250 + | HK$62.40 | 10% |
* 參考價格
- RS庫存編號:
- 112-3154
- 製造零件編號:
- J01006A1269
- 製造商:
- Telegartner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telegartner | |
| Product Type | RF Terminator | |
| Interface Type | BNC | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Impedance | 75Ω | |
| Body Plating | Silicone | |
| Operating Frequency | 4GHz | |
| Average Power Rating | 0.5W | |
| Low Power | No | |
| Contact Material | Nickel | |
| Contact Plating | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Series | BNC | |
| 選取全部 | ||
|---|---|---|
品牌 Telegartner | ||
Product Type RF Terminator | ||
Interface Type BNC | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Impedance 75Ω | ||
Body Plating Silicone | ||
Operating Frequency 4GHz | ||
Average Power Rating 0.5W | ||
Low Power No | ||
Contact Material Nickel | ||
Contact Plating Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Series BNC | ||
- COO (Country of Origin):
- DE

End Termination
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
'Socket to socket' - accepts plug at each end
'Plug to plug' accepts socket at each end
相关链接
- Telegartner 75 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Telegartner 50 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Radiall 50 Ω Straight BNC RF Terminator 4GHz, 1 W Average Power Rating
- Telegartner 93 Ω Straight BNC RF Terminator 600MHz, 0.5 W Average Power Rating
- Radiall 50 Ω BNC Terminator 2 W Average Power Rating
- Amphenol RF 75 Ω BNC RF Terminator 1 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating
- Radiall 50 Ω Straight Coaxial RF Terminator 4GHz Coaxial