Amphenol RF 50 Ω Straight Coaxial RF Terminator, Cable, 4GHz, Coaxial
- RS庫存編號:
- 220-5447
- 製造零件編號:
- 000-46650-51RFX
- 製造商:
- Amphenol RF
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 25 件)*
HK$789.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 100 件從 2026年10月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 25 - 100 | HK$31.564 | HK$789.10 |
| 125 - 600 | HK$30.62 | HK$765.50 |
| 625 + | HK$30.008 | HK$750.20 |
* 參考價格
- RS庫存編號:
- 220-5447
- 製造零件編號:
- 000-46650-51RFX
- 製造商:
- Amphenol RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol RF | |
| Product Type | RF Terminator | |
| Interface Type | Coaxial | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Operating Frequency | 4GHz | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Series | 46650-51RFX | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol RF | ||
Product Type RF Terminator | ||
Interface Type Coaxial | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Operating Frequency 4GHz | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Series 46650-51RFX | ||
不適用
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
相关链接
- Amphenol RF 50 Ω Straight Coaxial RF Terminator 4GHz, Coaxial
- Radiall 50 Ω Straight Coaxial RF Terminator 4GHz Coaxial
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Radiall 50 Ω Straight Coaxial Low Power RF Terminator 4GHz Coaxial
- Radiall 50 Ω Straight TNC Low Power RF Terminator 4GHz Coaxial
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Radiall 50 Ω Straight BNC RF Terminator 4GHz, 1 W Average Power Rating