Banner 75 Ω Threaded Entry M12 Plug RF Terminator, Screw
- RS庫存編號:
- 232-5258
- 製造零件編號:
- SI-RFA-P
- 製造商:
- Banner
小計(1 件)*
HK$524.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$524.20 |
* 參考價格
- RS庫存編號:
- 232-5258
- 製造零件編號:
- SI-RFA-P
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | RF Terminator | |
| Interface Type | M12 Plug | |
| Orientation | Threaded Entry | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Impedance | 75Ω | |
| Low Power | No | |
| Standards/Approvals | Cat 4, PL e, or SIL CL 3 safety ratings | |
| Series | SI-RF | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type RF Terminator | ||
Interface Type M12 Plug | ||
Orientation Threaded Entry | ||
Mount Type Screw | ||
Connector Gender Male | ||
Impedance 75Ω | ||
Low Power No | ||
Standards/Approvals Cat 4, PL e, or SIL CL 3 safety ratings | ||
Series SI-RF | ||
- COO (Country of Origin):
- DE
The Banner SI-RF safety switch has four pins and M12 type connection.
In-series diagnostics
IP rating IP68
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V