HARTING Har Flex Series, Flat Cable Assembly, 0.5 m Length, 80, IDC to IDC

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 10 件)*

HK$4,502.54

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +HK$4,502.54HK$450.254

* 參考價格

RS庫存編號:
746-631
製造零件編號:
33152430500386
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Cable Type

Flat

Connector Type A

IDC

Product Type

Cable Assembly

Connector Type B

IDC

Connector Gender A

Female

Contact Gender A

Female

Number of Contacts A

80

Number of Contacts B

80

Contact Gender B

Female

Connector Gender B

Female

Jacket Material

Polyurethane/PVC

Series

Har Flex

Cable Length

0.5m

Standards/Approvals

RoHS

Jacket Colour

Grey

COO (Country of Origin):
CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for a range of industrial environments.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (flat) ensures excellent conductivity and performance

Cable length of 0.5 m offers flexibility for various setups

Female connectors on both ends facilitate easy connections

IDC connector type allows for secure and reliable contact

Grey PVC jacket material provides durability and protection

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。