- RS庫存編號:
- 190-3832
- 製造零件編號:
- FSN-24A-20
- 製造商:
- TE Connectivity
可供預購。
已增加
單價 个 (以毎袋:500)
HK$34.61
單位 | Per unit | Per Bag* |
500 - 500 | HK$34.61 | HK$17,305.00 |
1000 - 1500 | HK$33.849 | HK$16,924.50 |
2000 + | HK$33.122 | HK$16,561.00 |
* 參考價格 |
- RS庫存編號:
- 190-3832
- 製造零件編號:
- FSN-24A-20
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Jumper Leads
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.
The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously
Note
These jumpers are suitable for use with the FLEXSTRIP® sockets range
規格
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 2.54mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 24 AWG |
Series | FLEXSTRIP |
Length | 101.6mm |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Hi-Flex | Yes |
Characteristic Impedance | 117 Ω |
Standards Met | RoHS Compliant |
High Density | Yes |
Operating Temperature Range | -40 → +125 °C |
Current Rating | 3 A |
Capacitance | 11.2pF/ft |