- RS庫存編號:
- 679-6817
- 製造零件編號:
- FSN-12A-10
- 製造商:
- TE Connectivity
- RS庫存編號:
- 679-6817
- 製造零件編號:
- FSN-12A-10
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Jumper Strips
TE Connectivity Flexistrip
規格
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 10 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Series | FLEXSTRIP |
Length | 50.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Conductor Strand Type | Stranded |
Voltage Rating | 200 V |
Hi-Flex | Yes |
High Density | Yes |
Operating Temperature Range | -40 → +125 °C |
Current Rating | 1.6 A |
Capacitance | 16.4pF/ft |
Characteristic Impedance | 97 Ω |
Standards Met | RoHS Compliant |