Leitz Lever Arch File Red

小計(1 件)*

HK$58.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$58.30

* 參考價格

RS庫存編號:
656-214
製造零件編號:
10180025
製造商:
Leitz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Leitz

Product Type

Lever Arch File

Colour

Red

不相容

COO (Country of Origin):
PL
The Leitz Eye-catching premium quality Lever Arch File made from recycled materials which can be disassembled for complete recycling. 80mm wide and suitable for A4. 100% recyclable and with FSC & Blue Angel environmental certification. This robust LAF perfectly complements other products from the Leitz Recycle range and is made to last. Modern and contemporary green stationery that will look great at home and in the office.

601 A4 sheet capacity (80 gsm)

5 year guarantee on the mechanism

Material is recycled Paper on board

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。