MECATRACTION, C Uninsulated Tubular Ring Terminal, M10 Stud Size 4 AWG Wire Size, Grey
- RS庫存編號:
- 200-7039
- 製造零件編號:
- C15-25-10CT
- 製造商:
- MECATRACTION
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个 (以毎盒:50)
HK$339.30
- RS庫存編號:
- 200-7039
- 製造零件編號:
- C15-25-10CT
- 製造商:
- MECATRACTION
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MECATRACTION | |
| Product Type | Tubular Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 16mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 41.6mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 25mm² | |
| 選取全部 | ||
|---|---|---|
品牌 MECATRACTION | ||
Product Type Tubular Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 16mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 41.6mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- IT
C15-25-10CT
The Mecatraction copper tubular lug for 25mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
相关链接
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M4 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 4 AWG Wire Size, Grey