Phoenix Contact Uninsulated Ring Terminal, M4 Stud Size, Silver
- RS庫存編號:
- 254-4894
- 製造零件編號:
- 3240078
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
HK$234.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 200 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 + | HK$2.347 | HK$234.70 |
* 參考價格
- RS庫存編號:
- 254-4894
- 製造零件編號:
- 3240078
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 4mm | |
| Overall Length | 16mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 4mm | ||
Overall Length 16mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The hard-soldered press zone enables maximum conductor pull-out values to be achieved.
Width 8 mm
Length 16 mm
相关链接
- MECATRACTION M4 Stud Size, Silver
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS PRO Uninsulated Crimp Ring Terminal Silver
- RS PRO Uninsulated Ring Terminal, M4 Stud Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size