Molex, Perma-Seal Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- RS庫存編號:
- 259-2468
- 製造零件編號:
- 19164-0061
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$9.00
查看批量定價選項小計(1 包,共 5 件)*
HK$31.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$6.38 | HK$31.90 | - |
| 50 - 120 | HK$6.20 | HK$31.00 | HK$9.00 |
| 125 - 245 | HK$5.98 | HK$29.90 | HK$50.00 |
| 250 + | HK$5.78 | HK$28.90 | HK$150.00 |
* 參考價格
- RS庫存編號:
- 259-2468
- 製造零件編號:
- 19164-0061
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Ring Terminal | |
| Series | Perma-Seal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Outer Ring Diameter | 9.9mm | |
| Inner Ring Diameter | 3.71mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 35.1mm | |
| Stud Size | M3.5 | |
| Colour | Copper | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 2.540μm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Ring Terminal | ||
Series Perma-Seal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Outer Ring Diameter 9.9mm | ||
Inner Ring Diameter 3.71mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 35.1mm | ||
Stud Size M3.5 | ||
Colour Copper | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 2.540μm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
豁免
- COO (Country of Origin):
- US
The Molex perma-seal ring tongue terminal for 10-12 AWG wire. It has stud size 6 (m3.5).
Barrel Type Closed
Insulation NiAc
Material - plating mating tin
Net weight 2.042/g
Packaging type Bag
Stud size 6 (M3.5)
Wire insulation diameter 7.87mm
Wire size AWG 10, 12
Wire size 3.09 mm² to 5.01 mm²
相关链接
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Copper
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Copper
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size