MECATRACTION, N single crimp Insulated Ring Terminal, 3 mm Stud Size 13 AWG Wire Size, Blue
- RS庫存編號:
- 265-0355
- 製造零件編號:
- C100NB1-3
- 製造商:
- MECATRACTION
小計(1 盒,共 100 件)*
HK$236.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 100 + | HK$2.36 | HK$236.00 |
* 參考價格
- RS庫存編號:
- 265-0355
- 製造零件編號:
- C100NB1-3
- 製造商:
- MECATRACTION
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MECATRACTION | |
| Series | N single crimp | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 3mm | |
| Inner Ring Diameter | 2.4mm | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 21mm | |
| Stud Size | 3 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Tinned Copper | |
| Standards/Approvals | IEC60352-2, UL94V2 | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 MECATRACTION | ||
Series N single crimp | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 3mm | ||
Inner Ring Diameter 2.4mm | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 21mm | ||
Stud Size 3 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Tinned Copper | ||
Standards/Approvals IEC60352-2, UL94V2 | ||
Maximum Operating Temperature 105°C | ||
豁免
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with po
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve
相关链接
- MECATRACTION 3 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 5 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 12 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue