NEMIQ, KRT Crimp Terminal, M5 Stud Size 8 AWG 8 AWG Wire Size, Grey

小計(1 包,共 100 件)*

HK$31,061.80

Add to Basket
選擇或輸入數量
有庫存
  • 2,100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
100 +HK$310.618HK$31,061.80

* 參考價格

RS庫存編號:
288-4674
Distrelec 貨號:
301-80-554
製造零件編號:
KRT 10-5
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Series

KRT

Product Type

Crimp Terminal

Outer Ring Diameter

11mm

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

29mm

Stud Size

M5

Colour

Grey

Contact Material

99.9% Pure Copper

Contact Plating

Tin

Thickness

2.1mm

Standards/Approvals

DIN 46235

Maximum Operating Temperature

200°C

COO (Country of Origin):
SE
The copper tube lug is designed for stranded and solid wires, meeting the requirements according to DIN 46235. Made of 99.9% pure copper with a surface coating of 4μ Sn, this lug can withstand temperatures up to 200°C (392º F). The inscriptions on the lug palm and neck provide easy identification of wire size and stud size.

Made of 99.9% pure copper for high conductivity

Surface coating of > 4μ Sn for added protection

Temperature range of up to 200°C (392º F) for versatility

Inscriptions on palm and neck for easy identification of wire and stud size

Conforms with die markings for precise crimping

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。