小計(1 袋,共 100 件)*
HK$148.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$148.30 | HK$1.483 |
* 參考價格
- RS庫存編號:
- 304-051
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2mm | |
| Rivet Length | 2.4mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | polyoxymethylene | |
| Maximum Grip | 1.2mm | |
| Minimum Grip | 600μm | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Head Diameter | 4.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2mm | ||
Rivet Length 2.4mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material polyoxymethylene | ||
Maximum Grip 1.2mm | ||
Minimum Grip 600μm | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
Head Diameter 4.2mm | ||
- COO (Country of Origin):
- GB
RS PRO Snap Rivet, 0.6 mm to 1.2 mm Grip Range
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These nylon rivets provide a secure hold with a simple push-in installation, making them ideal for environments where ease of use and reliability are essential.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Push head mechanism: Expands the grommet for a tight and reliable hold
Removable head: Allows for easy removal by simply pulling the head
Nylon material: Offers durability and resistance to wear
UL 94 V-2 standard: Meets safety and flammability requirements
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 5 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 7.8 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm