小計(1 袋,共 100 件)*
HK$144.16
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年8月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$144.16 | HK$1.442 |
* 參考價格
- RS庫存編號:
- 304-058
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2mm | |
| Rivet Length | 4mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2mm | ||
Rivet Length 4mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 2 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These expanding push-in rivets are ideal for creating secure connections in materials with a grip range of 2.1 mm to 2.8 mm. Made from durable nylon, they offer a reliable and easy-to-use fastening method.
Features and Benefits
Expanding push-in design: Allows for easy installation by simply pushing the head in, expanding the grommet for a tight fit
Removable head: Enables easy removal by pulling the head, providing flexibility in applications where disassembly is required
Nylon construction: Offers durability and resistance to environmental factors, ensuring long-lasting performance
UL 94 V-2 standard: Meets safety standards for flammability, providing assurance in various applications
Plain finish: Ensures a clean and unobtrusive appearance, suitable for visible installations
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.