小計(1 袋,共 100 件)*
HK$109.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
- 加上 12 件從 2027年1月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$109.20 | HK$1.092 |
* 參考價格
- RS庫存編號:
- 304-218
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 3.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 3.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3 mm Diameter, 1-2 mm Grip Range
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of materials. These expanding push-in rivets are ideal for applications requiring a secure and removable connection. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.
Features and Benefits
Expanding push-in design: Easy to install, saving time and effort
Secure fit: Push the head in and the grommet expands for a tight fit
Removable: Simply pull the head to remove, allowing for reuse
Durable nylon construction: Provides strength and longevity
Brad head type: Offers a smooth and flush finish
Meets UL 94 V-2 standards: Ensures flame retardancy and safety
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2 for flame retardancy
Colour: White for versatile use in various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.