RS PRO Nylon Snap Rivet, 4 mm

小計(1 袋,共 100 件)*

HK$168.70

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +HK$168.70HK$1.687

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
304-097
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

4mm

Rivet Length

12mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Minimum Grip

9mm

Maximum Grip

10.5mm

Finish

Plain

Head Type

Brad

Head Diameter

8mm

Standards/Approvals

UL94-V2

COO (Country of Origin):
GB

RS PRO Snap Rivet, 9 mm to 10.5 mm Grip Range, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets offer a secure fit by simply pushing the head, making them ideal for situations where ease of installation and removal is crucial.

Features and Benefits


Expanding push-in design: Ensures easy installation without the need for additional tools

Secure fit: The grommet expands for a tight and reliable hold

Removable head: Allows for easy disassembly by pulling the head

Nylon construction: Provides durability and resistance to wear

UL 94 V-2 standard: Meets flame retardancy requirements for safety

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Colour: White

Head Type: Brad

Rivet Diameter: 4 mm

Rivet Length: 12 mm

Fixing Hole Diameter: 4.2 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。