小計(1 袋,共 100 件)*
HK$123.13
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$123.13 | HK$1.231 |
* 參考價格
- RS庫存編號:
- 304-205
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2.6mm | |
| Rivet Length | 4.8mm | |
| Fixing Hole Diameter | 2.8mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Maximum Grip | 3.6mm | |
| Minimum Grip | 2.7mm | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Head Diameter | 5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2.6mm | ||
Rivet Length 4.8mm | ||
Fixing Hole Diameter 2.8mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Maximum Grip 3.6mm | ||
Minimum Grip 2.7mm | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
Head Diameter 5mm | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 2.7 mm - 3.6 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These nylon rivets provide a secure and reliable hold, making them ideal for industries requiring frequent assembly and disassembly. The main benefit of these snap rivets is their ease of installation and removal, offering a practical solution for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Ensures easy installation by simply pushing the head in, allowing the grommet to expand for a tight fit
Removable head: Facilitates easy removal by pulling the head, making it convenient for applications requiring frequent access
Nylon material: Offers durability and resistance to corrosion, suitable for various environmental conditions
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliable performance in demanding applications
Black colour: Provides a discreet and professional appearance, suitable for a wide range of applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Rivet Body Material: Nylon, ensuring durability and longevity in use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.