享受批量購買折扣
額外添加2件可節省HK$5.80
查看批量定價選項小計(1 袋,共 100 件)*
HK$114.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 89 件從 2026年11月23日 起發貨
- 加上 100 件從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 1 | HK$114.00 | HK$1.14 | - |
| 2 - 2 | HK$111.10 | HK$1.111 | HK$5.80 |
| 3 + | HK$109.50 | HK$1.095 | HK$13.50 |
* 參考價格
- RS庫存編號:
- 351-3385
- 製造零件編號:
- SSD42SSBS
- 製造商:
- POP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 6.4mm | |
| Fixing Hole Diameter | 3.4mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Minimum Grip | 1.6mm | |
| Maximum Grip | 3.2mm | |
| Finish | Plain | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Length 6.4mm | ||
Fixing Hole Diameter 3.4mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Minimum Grip 1.6mm | ||
Maximum Grip 3.2mm | ||
Finish Plain | ||
Head Type Dome | ||
Standards/Approvals No | ||
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
相关链接
- POP Stainless Steel Blind Rivet, 3.2 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- POP Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 6.4 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 1.2 mm
- Pop Rivets Stainless Steel Blind Rivet, 4.8 mm