Molex CES Keystone Jack PowerCat RJ45 1 Port, FTP Shielding
- RS庫存編號:
- 261-3321
- 製造零件編號:
- 183010070
- 製造商:
- Molex CES
享受批量購買折扣
額外添加10件可節省6%
查看批量定價選項小計(1 件)*
HK$79.90
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
- 加上 82 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$79.90 | - |
| 10 - 24 | HK$74.60 | 6% |
| 25 - 49 | HK$68.50 | 14% |
| 50 - 99 | HK$61.20 | 23% |
| 100 + | HK$56.00 | 29% |
* 參考價格
- RS庫存編號:
- 261-3321
- 製造零件編號:
- 183010070
- 製造商:
- Molex CES
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex CES | |
| Accessory Type | Keystone Jack | |
| Product Type | RJ Connector Module | |
| Interface Type | RJ45 | |
| Shield Type | FTP | |
| Cable Length | 42.4mm | |
| Number of Ports | 1 | |
| Standards/Approvals | FCC, TIA, EIA, EN, IEC, ISO, IEC 11801 | |
| Series | PowerCat | |
| 選取全部 | ||
|---|---|---|
品牌 Molex CES | ||
Accessory Type Keystone Jack | ||
Product Type RJ Connector Module | ||
Interface Type RJ45 | ||
Shield Type FTP | ||
Cable Length 42.4mm | ||
Number of Ports 1 | ||
Standards/Approvals FCC, TIA, EIA, EN, IEC, ISO, IEC 11801 | ||
Series PowerCat | ||
豁免
- COO (Country of Origin):
- TW
Molex Premise Networks RJ Connector Module, Cat6a LAN - 183010070
This RJ connector module is designed for high-speed data transmission solutions in structured cabling systems requiring Keystone size apertures for wall outlet installations. It offers excellent protection against electromagnetic interference due to its shielded construction.
Features & Benefits
• 360° shielding for EMI protection
• Easy and fast termination process
• Ability to attach the cable in either 568A or 568B wiring
• Zinc alloy plated bright Ni/Cu jack connector housing for durability
• Tin matte finish IDC contact plating for reliable connections
Applications
• Ideal for use in structured cabling systems
• Suitable for wall outlet installations requiring Keystone size apertures
Can this RJ connector module be used in both 568A and 568B wiring configurations?
Yes, it offers the ability to attach the cable in either 568A or 568B wiring.
Will this module provide EMI protection in a structured cabling system?
Yes, it features 360° shielding for excellent electromagnetic interference protection.
Is this RJ connector module compatible with Molex C6 DataGate jacks?
Yes, it is designed to be compatible with Molex C6 DataGate jacks for a two-connector permanent link or channel configuration.
相关链接
- Molex CES Keystone Jack PowerCat RJ45 1 Port, Shielded Shielding
- Molex CES Keystone Jack KSJ-00033 Cat6 RJ45, Unshielded Shielding
- Molex CES Keystone Jack KSJ-00091 RJ45 2 Port, UTP Shielding
- RS PRO Keystone Jack Cat6 RJ45, UTP Shielding
- Molex CES Keystone Jack KSJ-00087 Cat6 48 Port, UTP Shielding
- Molex CES PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- Molex CES PowerCat 6A Series 48 Port RJ45 RJ Patch Panel FTP 2 U
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey