HellermannTyton Connectivity Blanking Insert RapidNet

享受批量購買折扣

額外添加15件可節省4%

查看批量定價選項

小計(1 件)*

HK$57.73

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$57.73-
15 - 24HK$55.424%
25 +HK$53.108%

* 參考價格

RS庫存編號:
719-0800
製造零件編號:
RNA-BLANK
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Accessory Type

Blanking Insert

Product Type

Blanking Insert

Standards/Approvals

RoHS, CSA

Series

RapidNet

COO (Country of Origin):
GB

HellermannTyton Connectivity RapidNet Series Blanking Insert, Unloaded Ports, Accessory Type - RNA-BLANK


This blanking insert is a key accessory for RapidNet panels, specifically designed to securely fill voids left for future expansion. Its professional design ensures a clean finish to the panel while also protecting the cabling area from dust and dirt, contributing to the overall integrity of network setups.

Features & Benefits


• Helps maintain a tidy and professional appearance

• Easy installation with a simple push-down clip

• Effectively prevents dust ingress into the cabling area

• Ideal for partially loaded panels to keep spaces secure

Applications


• Used for filling voids in communication cabinets

• Suitable for partially loaded panels in data centres

• Enhances cable management solutions in telecom environments

• Acts as a protective barrier for network connectivity components

How does this insert improve the organisation of installation space?


The design allows for a clean, streamlined appearance that keeps open spaces covered, reducing the chance of cable entanglement and accidental disconnections.

Is it possible to remove and replace the insert once installed?


Yes, the insert can be easily removed and replaced, allowing for future upgrades or adjustments without any hassle.

What materials are typically used in the construction of this insert?


The insert is primarily made from durable plastic, ensuring resistance to wear and tear while remaining lightweight and functional.

Can this insert assist with overall network hygiene?


By covering unused ports, it significantly reduces the accumulation of dust and debris, thereby maintaining a cleaner environment for vital network components.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。