Phoenix Contact FL Series Patch Panel Patch Panel
- RS庫存編號:
- 801-9169
- Distrelec 貨號:
- 303-16-838
- 製造零件編號:
- 2901643
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 件)*
HK$513.40
訂單超過 HK$250.00 免費送貨
有庫存
- 51 件準備從其他地點送貨
- 加上 20 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$513.40 |
| 5 + | HK$477.50 |
* 參考價格
- RS庫存編號:
- 801-9169
- Distrelec 貨號:
- 303-16-838
- 製造零件編號:
- 2901643
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Patch Panel | |
| Sub Type | Patch Panel | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Series | FL | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Patch Panel | ||
Sub Type Patch Panel | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, REACH | ||
Series FL | ||
Phoenix Contact Patch Panel, 1:1 Pin Assignment, 100m Transmission Length - FL-PP-RJ45-SC - 2901643
Need a middleman between communication tools and your field devices? Count on this patch panel from Phoenix Contact. It lets you link one RJ45 jack to up to eight terminal blocks, reducing the wiring needs of your setup. The unit supports data transmission up to 100m, making it the right choice for long-distance communication. Thanks to PVC/PA housing, it holds its own against wear and impact, so it's fit for use in harsh environments.
This piece of kit handles up to 2500 insertion and withdrawal cycles, meaning you can count on it for long-lasting performance in setups that need to be regularly rejigged. It clips directly onto your DIN rail without the need for assembly tools and compact dimensions of 90 (H) x 29 (W) x 53mm (D) mean it's a space-efficient choice for busy setups. It's Cat5e compatible, giving you quick transmission rates up to 1Gbps, which is why you'll often find units like this used in data banks.
Features & Benefits
• IP20 rating shows that it's finger-safe as it's protected from objects larger than 12.5mm in size
• ATEX certified for use in potentially explosive work areas
• Operating temperature range from -25°C to +70°C for safe industrial use
相关链接
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
- Phoenix Contact FL-PP Series Cat5e 8 Port RJ45 Patch Panel Shielded Green
- Phoenix Contact FL-PP-RJ45-LSA Series Cat5e 1 Port RJ45 Patch Panel Shielded 90 mm Green
- Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel Shielded 90 mm Green
- Phoenix Contact FL-PP-RJ45/RJ45-B Series Cat5 1 Port RJ45 Patch Panel Shielded 78 mm Green
- Phoenix Contact Patch Panel, FL-PP-RJ45-SCC/SC045 for use with RJ45
- Phoenix Contact 16 Port Patch Panel Light Grey
- Phoenix Contact RJ45-PORT Series Cat2 3 Port RJ45 RJ Patch Panel Black, White