- RS庫存編號:
- 331-6392
- 製造商:
- RS PRO
702 現貨庫存,可於3工作日發貨。
單價 个
HK$22.81
單位 | Per unit |
1 - 14 | HK$22.81 |
15 - 74 | HK$21.91 |
75 + | HK$18.03 |
- RS庫存編號:
- 331-6392
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO RJ10 Connector
From RS PRO, this 4-pin RJ10 connector is a low-profile solution to PCB network connections. The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing. The receptacle's low-profile design means it is ideal for applications where space saving is a concern.
Features and Benefits
4P4C
Compatible with cable mount RJ10 plugs
Right Angle Connection
Gold over nickel contact plating for a reliable connection
Applications
RJ10 connectors are often used with telephone handsets and as such are often reffered to as handset connections.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors and couplers, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Features and Benefits
4P4C
Compatible with cable mount RJ10 plugs
Right Angle Connection
Gold over nickel contact plating for a reliable connection
Applications
RJ10 connectors are often used with telephone handsets and as such are often reffered to as handset connections.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors and couplers, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
規格
Attribute | Value |
---|---|
Ethernet Connector Type | RJ22 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ways | 4P4C |
Orientation | Right Angle |
Length | 14.5mm |
Width | 10mm |
Depth | 13mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |