- RS庫存編號:
- 735-0204
- 製造零件編號:
- 7498011001A
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 735-0204
- 製造零件編號:
- 7498011001A
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
規格
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Connector Type | Socket |
Length | 13.6mm |
Width | 16.26mm |
Depth | 21.95mm |
Contact Material | Ferrite |
Contact Plating | Gold |