- RS庫存編號:
- 165-0706
- 製造零件編號:
- 1-1571986-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/11/26發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$34.415
單位 | Per unit | Per Bag* |
100 - 400 | HK$34.415 | HK$3,441.50 |
500 + | HK$33.727 | HK$3,372.70 |
* 參考價格 |
- RS庫存編號:
- 165-0706
- 製造零件編號:
- 1-1571986-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
規格
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 10.6mm |
Panel Cut Out Height | 17.96mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | PCB |
DC Voltage Rating | 28V |
Panel Cut Out Size | 17.96 x 10.62mm |
AC Voltage Rating | 125V |
Actuator Shape | Rectangular |
Contact Material | Silver |
Case Material | Thermoplastic |
Mechanical Life | 400000Operations |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |