- RS庫存編號:
- 710-9381
- 製造零件編號:
- 1571987-4
- 製造商:
- TE Connectivity
32 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$37.72
單位 | Per unit |
1 - 9 | HK$37.72 |
10 - 49 | HK$36.59 |
50 - 99 | HK$35.46 |
100 - 249 | HK$34.70 |
250 + | HK$33.95 |
- RS庫存編號:
- 710-9381
- 製造零件編號:
- 1571987-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
規格
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-(On) |
Panel Cut Out Width | 10.6mm |
Panel Cut Out Height | 17.96mm |
Contact Current Rating | 5 A @ 28 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | PCB |
Panel Cut Out Size | 17.96 x 10.62mm |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
AC Voltage Rating | 120 V, 250V |
Case Material | Thermoplastic |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 400000Operations |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |