Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore Metric
- RS庫存編號:
- 184-4512
- 製造零件編號:
- GI5
- 製造商:
- Fluro
享受批量購買折扣
額外添加5件可節省HK$31.00
查看批量定價選項小計(1 件)*
HK$155.90
訂單超過 HK$250.00 免費送貨
有庫存
- 49 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$155.90 | - |
| 5 - 9 | HK$149.70 | HK$31.00 |
| 10 + | HK$146.50 | HK$94.00 |
* 參考價格
- RS庫存編號:
- 184-4512
- 製造零件編號:
- GI5
- 製造商:
- Fluro
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluro | |
| Product Type | Rod End | |
| Connection Size | M5 x 0.8 Female | |
| Bore Diameter | 5mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 2.5kN | |
| Static Load Rating | 9.9kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Overall Width | 36mm | |
| 選取全部 | ||
|---|---|---|
品牌 Fluro | ||
Product Type Rod End | ||
Connection Size M5 x 0.8 Female | ||
Bore Diameter 5mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 2.5kN | ||
Static Load Rating 9.9kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
Overall Width 36mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting
相关链接
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5mm Bore
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore Metric
- Fluro M5 x 0.8 Female Galvanised Steel Rod End, 5mm Bore
- Fluro M5 x 0.8 Male Galvanised Steel Rod End, 5mm Bore
- Fluro M5 x 0.8 Female Stainless Steel Rod End, 5mm Bore Metric
- Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5mm Bore
- RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore Metric
- RS PRO M5 x 0.8 Male Steel Rod End Metric, 5mm Bore