享受批量購買折扣
額外添加5件可節省HK$308.00
查看批量定價選項小計(1 件)*
HK$348.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 84 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$348.40 | - |
| 5 + | HK$286.80 | HK$308.00 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个
HK$323.30
- RS庫存編號:
- 303-4040
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connection Size | M16 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Static Load Rating | 1800N | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Overall Width | 85mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connection Size M16 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Steel | ||
Thread Standard Metric | ||
Static Load Rating 1800N | ||
Connection Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Overall Width 85mm | ||
Standards/Approvals No | ||
RS PRO M16 x 1.5 Female Steel Rod End, 16 mm Bore, 85 mm Long, Metric Thread Standard
Secure this female rod end from RS PRO to your cylinder rods for a durable, long-lasting option. It can withstand sudden, slow-moving or long-standing shock loads when the actuator is at rest. The rod end can absorb excess force of up to 1800 N even when the stress limit is reached, making this a tough and reliable component.It's made from a sturdy steel that's coated in zinc. This material provides resistance to corrosion and keeps the fastening screws in place, ensuring reliability in heavy-duty industrial environments. You can use this product at temperatures ranging from -30°C to +150°C, so it's a good choice for working in tough settings and extreme weather conditions. It's commonly used with the roundline pneumatic actuator range from the European Oil Hydraulic and Pneumatic Committee (CETOP).
Features and Benefits
相关链接
- RS PRO M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Male Galvanised Steel Rod End Metric, 16mm Bore
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore Metric
- INA M16 Female Steel Rod End, 16mm Bore Metric
- SKF M16 Male Steel Rod End Metric, 16mm Bore