IWIS 08B-2 Roller Chain, 5 m, ECOPLUS, ISO 606 (DIN 8187)
- RS庫存編號:
- 295-994
- 製造零件編號:
- 81013080
- 製造商:
- IWIS
小計(1 件)*
HK$465.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$465.80 |
* 參考價格
- RS庫存編號:
- 295-994
- 製造零件編號:
- 81013080
- 製造商:
- IWIS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 08B-2 | |
| Pitch | 12.7mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 8.51mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 1.34kg/m | |
| Width Between Roller Link Plates | 31mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 IWIS | ||
Product Type Roller Chain | ||
Chain Type 08B-2 | ||
Pitch 12.7mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 8.51mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 1.34kg/m | ||
Width Between Roller Link Plates 31mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller Chain is designed for light-duty applications with low performance requirements. It is intended for universal use and is lubricated with a light corrosion protection oil. All Ecoplus chains are pre-stretched with a breaking force greater than 30% following assembly. Ecoplus standard chains possess especially high breaking strength, thanks to the use of special Ecoplus pins with high core hardness.
Case hardened bushes and rollers
Links plates are heat-treated and black oxidised
Initial lubrication is an anti corrosion mineral oil based lubricant
相关链接
- IWIS 08B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 06B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 08B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain ELITE, ISO 606 (DIN 8187)