IWIS 16B-2 Roller Chain, 5 m, ELITE, ISO 606 (DIN 8187)

小計(1 件)*

HK$4,073.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,073.00

* 參考價格

RS庫存編號:
296-041
製造零件編號:
81013136
製造商:
IWIS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IWIS

Product Type

Roller Chain

Chain Type

16B-2

Pitch

25.4mm

Material

Steel Alloy

Series

ELITE

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

15.88mm

Roller Diameter

15.88mm

Chain Weight

5.42kg/m

Width Between Roller Link Plates

68mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
The iwis antriebssystemes gmbh roller chain is engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. It is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.

Increased fatigue strength

Precision engineered alloy steel pins used

Wide operating temperature range

Customizable coated options available

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。