小計(1 件)*
HK$356.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 15 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$356.60 |
* 參考價格
- RS庫存編號:
- 267-9625
- 製造零件編號:
- PHC 05B-1X10FT
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Chain Type | 05B | |
| Product Type | Roller Chain | |
| Pitch | 8mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 7.1mm | |
| Roller Diameter | 5mm | |
| Chain Weight | 610g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Chain Type 05B | ||
Product Type Roller Chain | ||
Pitch 8mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 7.1mm | ||
Roller Diameter 5mm | ||
Chain Weight 610g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 10 ft Length, Carbon Steel - PHC 05B-1X10FT
This roller chain by SKF chain in BS standard from the PHC series, is a durable and high-quality component crucial for power transmission systems. Manufactured with precision and quality control, it aims to extend mean time between failures, reducing maintenance costs and ensuring reliability in various industrial applications.
Features & Benefits
• Provides a strong, durable chain designed for industrial use
• Cost-effective solution that minimises maintenance expenses
• Extends the mean time between failures, increasing operational efficiency
Applications
• Used for power transmission in various industries
Can it be used in high-traffic industrial settings?
Yes, it is built to withstand constant use in demanding environments.
Will it help reduce maintenance costs?
Yes, the durable construction of this chain ensures minimal maintenance needs, saving time and resources.
Is it suitable for industrial applications?
Yes, this chain is specifically designed for use in industrial settings.