小計(1 件)*
HK$1,502.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,502.20 |
* 參考價格
- RS庫存編號:
- 267-9700
- 製造零件編號:
- PHC 10B-2X5MTR
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 04B | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 1.84kg | |
| Standards/Approvals | BS | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Chain | ||
Chain Type 04B | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 1.84kg | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, Carbon Steel, 15.88mm Pitch - PHC 10B-2X5MTR
This SKF roller chain is a critical component in power transmission systems, offering robust and high-quality chain drives. The chain is designed to extend mean time between failures, reducing maintenance costs significantly. With a material of carbon steel and a length of 5 metres, this chain guarantees strength and durability.
Features & Benefits
• Ensures a strong chain drive for reliable performance
• Reduces maintenance requirements, saving time and money
• Extends the mean time between failures for enhanced efficiency
Applications
• Ideal for use in power transmission systems
• Can be used for applications requiring a high-quality roller chain with a pitch of 15.88 mm
Can it provide a reliable chain drive?
Yes, this SKF roller chain ensures a strong and reliable chain drive for various applications.
Will it reduce maintenance costs?
Yes, by using this chain, you can significantly reduce maintenance requirements and save on costs.
Is it suitable for automation and mechanical industries?
Yes, this roller chain is reliable for applications in automation, electronics, electrical, and mechanical industries.