TYC 083L-1 Roller Chain, 5 m, 11.2 mm, 83, ISO 606 (DIN 8187)
- RS庫存編號:
- 612-5082
- 製造零件編號:
- 083L
- 製造商:
- TYC
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6件可節省6%
查看批量定價選項小計(1 件)*
HK$744.00
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$744.00 | - |
| 6 + | HK$695.90 | 6% |
* 參考價格
- RS庫存編號:
- 612-5082
- 製造零件編號:
- 083L
- 製造商:
- TYC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TYC | |
| Product Type | Roller Chain | |
| Chain Type | 083L-1 | |
| Pitch | 12.7mm | |
| Material | Steel | |
| Series | 83 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 11.2mm | |
| Plate Height | 9.9mm | |
| Roller Diameter | 7.75mm | |
| Chain Weight | 420g/m | |
| Width Between Roller Link Plates | 4.88mm | |
| Standards/Approvals | ISO 606 | |
| 選取全部 | ||
|---|---|---|
品牌 TYC | ||
Product Type Roller Chain | ||
Chain Type 083L-1 | ||
Pitch 12.7mm | ||
Material Steel | ||
Series 83 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 11.2mm | ||
Plate Height 9.9mm | ||
Roller Diameter 7.75mm | ||
Chain Weight 420g/m | ||
Width Between Roller Link Plates 4.88mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- IN
British Standard Simplex Chain
Witra, a range of chains from Wippermann
Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187;Connecting link to be purchased separately
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
相关链接
- Wippermann 83L-1 Roller Chain 11.2 mm, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain CA3, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain CA1, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 224T, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain CA2, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 303ND, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain CA, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 218TD, ISO 606 (DIN 8187)