Petzl B070AA00 Rope Grab Stainless Steel, Aluminium
- RS庫存編號:
- 215-6018
- 製造零件編號:
- B070AA00
- 製造商:
- Petzl
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个
HK$1,455.37
- RS庫存編號:
- 215-6018
- 製造零件編號:
- B070AA00
- 製造商:
- Petzl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Petzl | |
| Product Type | Rope Grab | |
| Rope Diameter | 10 mm | |
| Orientation | Horizontal and Vertical | |
| Weight Capacity | 250kg | |
| Material | Stainless Steel, Aluminium | |
| Removable Rope Grab | Yes | |
| Standards/Approvals | EN 353-2, EN 12841 type A, EAC, UKCA, CE, ANSI Z359.15 | |
| 選取全部 | ||
|---|---|---|
品牌 Petzl | ||
Product Type Rope Grab | ||
Rope Diameter 10 mm | ||
Orientation Horizontal and Vertical | ||
Weight Capacity 250kg | ||
Material Stainless Steel, Aluminium | ||
Removable Rope Grab Yes | ||
Standards/Approvals EN 353-2, EN 12841 type A, EAC, UKCA, CE, ANSI Z359.15 | ||
- COO (Country of Origin):
- FR
The Petzl ASAP sets the standard in fall protection for workers at height. In normal use, the device moves freely along the rope without any manual intervention and follows the user in all his/her movements. In case of shock or sudden acceleration, the ASAP locks on the rope and stops the user.
Constant fall protection
Simple to use, and effective
Certified to European and Russian standards
相关链接
- Petzl D021CA00 Rope Grab Holder Aluminium, Stainless Steel
- Petzl D020AA00 Rope Grab Stainless Steel Aluminium
- Petzl G200AA03 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl G200AA01 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl G200AA04 Rope Grab Aluminium Alloy, Stainless Steel
- Petzl G200AA00 Rope Grab Stainless Steel, Aluminium Alloy
- Petzl B17ALN Rope Grab Nylon Aluminium Rubber
- Petzl B17ALA Rope Grab Aluminium Nylon Plastic