Omron Rope Pull Switch Cable 4 mm, 20 m

小計(1 件)*

HK$1,622.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,622.50

* 參考價格

RS庫存編號:
215-5008
製造零件編號:
44506-2720 RK20
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Rope Pull Switch Cable

Cable Diameter

4mm

Length

20m

Omron Rope Pull Switch Cable, 20m Length, 4mm Cable Diameter - 44506-2720 RK20


This rope-pull switch cable provides a manual actuation line for safety and emergency-stop systems in industrial settings. Designed as an accessory to pull-switch assemblies, it functions as the physical means for operators to transmit a stop command along a guarded run. The cable is intended for integration into machinery safety circuits where a continuous pull line is required across an access perimeter.

Features & Benefits


• 4mm diameter core for Compact routing and consistent actuation
• 20m length enables extended run distances without joints
• Designed for use as an emergency-stop actuation cable
• Suitable for replacement of worn or damaged pull lines

**Applications**


• Suitable for perimeter safety stops on conveyor systems
• Ideal for long-run emergency-stop installations in factories
• Used with line-based guarding on automated assembly lines
• Can be used for replacing existing pull-cord cables in machinery

How is compatibility with existing switch assemblies addressed?


The item is produced by the same manufacturer as common pull-switch units, facilitating fitment with matching mounting and actuation interfaces.

Can the cable be used to replace an existing worn rope in a safety circuit?


Yes, the length and diameter match typical replacement requirements for extended-run pull-cord installations, allowing direct substitution where dimensions align.

What operational role does the cable perform within a safety system?


It acts as the mechanical linkage transmitting a manual pull to the switch mechanism so that an emergency-stop signal can be generated across the protected area.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。