Telemecanique Sensors Rope Pull Switch Cable

小計(1 件)*

HK$843.50

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 16 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$843.50

* 參考價格

RS庫存編號:
220-1432
製造零件編號:
XY2CZ918
製造商:
Telemecanique Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telemecanique Sensors

Product Type

Rope Pull Switch Cable

豁免

COO (Country of Origin):
FR
The Schneider Electric product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 1 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.27A at 250V AC, 3A at 240V AC and a conventional enclosed thermal current of 10A.

These emergency stop rope pull switches can be equipped with trip indicators, cable tension adjustment can be performed using a turnbuckle

It can reset by booted pushbutton

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。