IDEM GLHD Rope Pull Switch 80 m, Horizontal, 2 NO/4 NC

小計(1 件)*

HK$2,112.50

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,112.50

* 參考價格

RS庫存編號:
335-598
製造零件編號:
141001A
製造商:
IDEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IDEM

Product Type

Rope Pull Switch

Contact Configuration

2 NO/4 NC

Mounting Orientation

Horizontal

Indicator Type

Rope Tension

IP Rating

IP67

Series

GLHD

Minimum Operating Temperature

-25°C

Contact Current

4A

Reset Button

Yes

E-Stop Button

Yes

Maximum Operating Temperature

80°C

Standards/Approvals

CE, cULus

Housing Material

Silver

Length

80m

Hazardous Area Certification

No

COO (Country of Origin):
GB
The IDEM Guardian Line GLHD is a heavy duty Safety Rope Pull Switch designed to mount to machines and sections of conveyors which cannot be protected by guards. The die cast alloy housings are robust and offer resistance against corrosion, making it suitable for indoor and outdoor use up to IP67. The dual head design means it can cover 100m per side, essentially halving the number rope switches required, reducing electrical wiring, and installation time. The GLHD has an internal contact block with 4NC for safety and 2NO for indication. The status indicator (tensioning window) is included on each head, making it very easy to install and maintain for trouble free operation. The integrated bi colour LED indicates flashing red when stopped and steady green when running.

Able to switch currents up to 10A

24VDC Bi-colour integrated LED

Stainless steel contact block screw terminals

Operating temperature range of -25°C to +80°C

Stringently tested by cULus and TUV

Cable connection, x4 M20 conduits

Minimum mechanical life of 1,000,000 operations

Die-Cast Alloy, Painted Yellow

IP rating of IP67 (NEMA 6)

Width of 361 mm

Height of 143 mm

Depth of 60 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。