Elma Rotary Collet Knob for use with Rotary Switch

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$59.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 823 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$59.80
5 +HK$53.90

* 參考價格

RS庫存編號:
224-2269
Distrelec 貨號:
138-00-539
製造零件編號:
021-3420
製造商:
Elma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Elma

Product Type

Rotary Collet Knob

For Use With

Rotary Switch

Colour

Black

Standards/Approvals

RoHS

Collect Knobs and Caps


Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elma’s proven collet tightening method and the tightening elements are hidden from view by nut covers.

Features and benefits


  • Secure collet mounting

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。