Elma Cap for use with Rotary Switch Knob
- RS庫存編號:
- 224-2282
- Distrelec 貨號:
- 138-01-008
- 製造零件編號:
- 040-4010
- 製造商:
- Elma
可享批量折扣
查看批量定價選項小計(1 件)*
HK$19.40
訂單超過 HK$250.00 免費送貨
有庫存
- 220 件準備從其他地點送貨
- 加上 200 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$19.40 |
| 5 + | HK$17.40 |
* 參考價格
- RS庫存編號:
- 224-2282
- Distrelec 貨號:
- 138-01-008
- 製造零件編號:
- 040-4010
- 製造商:
- Elma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elma | |
| Product Type | Cap | |
| For Use With | Rotary Switch Knob | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Elma | ||
Product Type Cap | ||
For Use With Rotary Switch Knob | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Collect Knobs and Caps
Elma Electronic classic collet knobs are available in 4 different diameters these being 9mm, 10mm, 14.5mm and 21mm. The classic Knobs are available with and without wings for the 14.5mm and 21mm variations with all versions available with or without a white line. The knobs are fixed onto the shafts by means of Elmas proven collet tightening method and the tightening elements are hidden from view by nut covers.
Features and benefits
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V