- RS庫存編號:
- 223-8138
- 製造零件編號:
- 35-210-101-R-901
- 製造商:
- TE Connectivity
45 現貨庫存,可於3工作日發貨。
單價 个
HK$1,480.45
單位 | Per unit |
1 - 4 | HK$1,480.45 |
5 - 24 | HK$1,332.38 |
25 + | HK$1,096.55 |
- RS庫存編號:
- 223-8138
- 製造零件編號:
- 35-210-101-R-901
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The TE Connectivity battery disconnector rotary switch meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. It belongs to kissling 35 series.
Sealed housing conforms to IP6K9K
Robust design
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Battery disconnection under load in case of an emergency
Robust design
6G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle
Battery disconnection under load in case of an emergency
規格
Attribute | Value |
---|---|
Series | KISSLING 35 |
Contact Configuration | SPST |
Contact Current Rating | 250 A |
Number of Switch Positions | 2 |
Number of Contacts | 2 |
Voltage Rating | 32V |