- RS庫存編號:
- 252-7520
- 製造零件編號:
- 35-210-051-R
- 製造商:
- TE Connectivity
10 現貨庫存,可於3工作日發貨。
單價 个
HK$570.53
單位 | Per unit |
1 - 9 | HK$570.53 |
10 - 49 | HK$551.40 |
50 - 99 | HK$539.30 |
100 - 249 | HK$510.52 |
250 + | HK$455.41 |
- RS庫存編號:
- 252-7520
- 製造零件編號:
- 35-210-051-R
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The TE connectivity 200 A battery disconnect switch.The manually operated battery disconnector up to 200 amps meets the most demanding requirements in all vehicle applications.The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load.
Sealed housing conforms to IP6K9K
Variable or scalable mounting options
Battery disconnection under load in case of an emergency
Safety in the vehicle service by so called LOCK options (only two pole)
Variable or scalable mounting options
Battery disconnection under load in case of an emergency
Safety in the vehicle service by so called LOCK options (only two pole)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Current Rating | 200 A |
Voltage Rating | 32V dc |