- RS庫存編號:
- 252-7524
- 製造零件編號:
- DS-211-RT2
- 製造商:
- TE Connectivity
19 現貨庫存,可於3工作日發貨。
單價 个
HK$411.69
單位 | Per unit |
1 - 9 | HK$411.69 |
10 - 49 | HK$397.89 |
50 - 99 | HK$389.24 |
100 - 249 | HK$368.42 |
250 + | HK$328.67 |
- RS庫存編號:
- 252-7524
- 製造零件編號:
- DS-211-RT2
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SK
產品詳細資訊
The TE connectivity rotary switches with 2 number of rotary switch positions. Short handle selector actuator style.The rotary switch itself is available in is characterized by its IP6K9K sealing rating, as well as its high shock and vibration resistance. It is highly suitable for performance under demanding environmental conditions.
1- and 2-pole configurations
Momentary and maintained movement designs
Central thread & flange mounting options
DIN connector
Solder pins or flying lead electrical connection options
Momentary and maintained movement designs
Central thread & flange mounting options
DIN connector
Solder pins or flying lead electrical connection options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | 1NC/1NO |
Series | KISSLING DS |
Contact Current Rating | 5 A |
Number of Switch Positions | 2 |
Voltage Rating | 32V dc |
Terminal Type | Through Hole |