Hirschmann EAGLEONE-0200T1T1SDDY90000HHE EAGLEONE-0200T1T1SDDY90000HHE

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
324-253
Distrelec 貨號:
300-91-725
製造零件編號:
EAGLEONE-0200T1T1SDDY90000HHE
製造商:
Hirschmann
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hirschmann

Product Type

Router

Standards/Approvals

No

Series

EAGLEONE-0200T1T1SDDY90000HHE

豁免

COO (Country of Origin):
DE
The Hirschmann Industrial Firewall and Security Router offers robust Layer 2 and Layer 3 redundancy features, ensuring maximum data security for industrial networks. With a DIN rail mounting and fanless design, it is built for reliability in harsh environments. The device combines advanced features like NAT and firewall capabilities, simplifying the integration of production facilities into the network while maintaining secure communications. Additionally, EAGLE One routers are versatile enough to be used in nearly any environment, including Ex areas, making them ideal for industrial and hazardous settings.

Firewall Learning Mode enables easy and smooth commissioning

IP20 protection rated

EN 55032 Class A certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。