D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi, Mesh 5GHz
- RS庫存編號:
- 619-657
- 製造零件編號:
- M30/E
- 製造商:
- D-Link
小計(1 件)*
HK$1,185.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,185.60 |
* 參考價格
- RS庫存編號:
- 619-657
- 製造零件編號:
- M30/E
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | Router | |
| Wireless Connectivity | WiFi, Mesh | |
| Network Speed | 3Gbps | |
| Wi-Fi Rating | AX3000 | |
| Wi-Fi Standard | IEEE 802.11 ax/ac/n/g/b/k/v/a/h | |
| Wireless Data Rate | 2403Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA2, WPA3, WPA | |
| Number of Antennas | 6 | |
| Depth | 66mm | |
| Standards/Approvals | FCC, IC, NCC, CE | |
| Width | 181.5mm | |
| Weight | 295g | |
| Height | 129.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type Router | ||
Wireless Connectivity WiFi, Mesh | ||
Network Speed 3Gbps | ||
Wi-Fi Rating AX3000 | ||
Wi-Fi Standard IEEE 802.11 ax/ac/n/g/b/k/v/a/h | ||
Wireless Data Rate 2403Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA2, WPA3, WPA | ||
Number of Antennas 6 | ||
Depth 66mm | ||
Standards/Approvals FCC, IC, NCC, CE | ||
Width 181.5mm | ||
Weight 295g | ||
Height 129.2mm | ||
- COO (Country of Origin):
- TW
The D-Link Wi-Fi 6 smart mesh router delivers superior performance with speeds up to 3 Gbps ensuring seamless video streaming gaming and video calls. It utilizes Wi-Fi 6 technology for faster speeds higher capacity and reduced network congestion. The advanced antenna with an extra receive path at 5 GHz enhances signal strength and speed offering 360° spherical coverage for strong Wi-Fi throughout the home. It features 4 Gigabit Ethernet LAN ports and 1 Gigabit Ethernet WAN port for high-speed wired connections. Fully compatible with all AQUILA PRO AI models it supports mesh networking to eliminate dead zones across your home.
D-Links AI algorithm optimizes Wi-Fi for stable and reliable connections
Voice control works with Amazon Alexa or Google Assistant
Free AQUILA PRO AI app
相关链接
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 WiFi 6 5GHz
- D-Link 1Gbps AX3000 Wi-Fi 6 Smart Mesh System 2-Pack 4 WiFi 5GHz
- D-Link 6000Mbit/s AX6000 Wi-Fi 6 Smart Mesh System 2-Pack 4 Mesh, WiFi 6 5GHz
- D-Link 3400Mbps AX3000 Wi-Fi 6 5G Router 1 5G 5GHz
- Chip ANTDual Wi-Fi,3.2x1.6mm
- D-Link 6000Mbit/s M60 4 Mesh, WiFi 5GHz
- D-Link AX1800 Wi-Fi 6 Mesh Range Extender WiFi Extender 1800Mbps
- D-Link 3Gbps DBR-330 4 Cellular Connectivity 5GHz