Robustel 300Mbps R1511P 2 Ethernet, 4G

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$2,689.20

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,689.20-
5 - 9HK$2,581.703%
10 - 24HK$2,474.107%
25 +HK$2,420.309%

* 參考價格

RS庫存編號:
225-0202
製造零件編號:
R1511P-4L-A02EU-B
製造商:
Robustel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Robustel

Product Type

Router

Wireless Connectivity

Ethernet, 4G

Network Speed

300Mbps

Wireless Data Rate

300Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Number of LAN Ports

2

Number of Antennas

2

Standards/Approvals

No

Weight

65g

COO (Country of Origin):
CN
The Robustel R1511P is a fully featured embedded 4G router targeted at applications such as EV Charging, traffic signs, vending machines, medical instrumentation, industrial instrumentation and many more IoT-type applications. An embedded router solves two problems that traditional routers do not – cost and size. The R1511P is a cost-effective small footprint board with Ethernet WAN, Wi-Fi WAN and 4G WAN interfaces that can all be independently configured in the powerful on-board Operating System – RobustOS. RobustOS is Robustel’s brilliant Linux based router operating system that offers functionality that could take a software engineer many months to write and even more months to adequately test.

Small footprint powerful 4G router board – fully customizable in software

Dual Ethernet, Wi-Fi (AP and client) and 4G/3G/2G capability

RS232 (default) or RS485 port for connection to serial devices + integrated Modbus gateway

Pre-certified PCB means that manufacturer certification challenges are minimized

Fully programmable Linux environment with excellent SDK Documentation

Can be connected directly to Raspberry Pi or similar low cost embedded PC for internet access

“Smart Reboot” included for enhanced Roaming SIM management

Bulk packaging + shipping options to minimize addition to customer BOM cost

RS232 (default) or RS485 port for connection to serial devices + integrated Modbus gateway

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。