Robustel 100Mbps R3000 LG 2 LoRaWAN, 4G, Ethernet, 2G, 3G 2.4GHz
- RS庫存編號:
- 225-0205
- 製造零件編號:
- R3000-LG
- 製造商:
- Robustel
可享批量折扣
查看批量定價選項小計(1 件)*
HK$7,407.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 2 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$7,407.20 |
| 5 - 9 | HK$7,110.90 |
| 10 - 24 | HK$6,814.60 |
| 25 + | HK$6,666.40 |
* 參考價格
- RS庫存編號:
- 225-0205
- 製造零件編號:
- R3000-LG
- 製造商:
- Robustel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Robustel | |
| Product Type | Router Router | |
| Wireless Connectivity | LoRaWAN, 4G, Ethernet, 2G, 3G | |
| Network Speed | 100Mbps | |
| Wi-Fi Standard | No | |
| Wireless Data Rate | 100Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Number of Antennas | 2 | |
| Weight | 820g | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Depth | 75mm | |
| Height | 43.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Robustel | ||
Product Type Router Router | ||
Wireless Connectivity LoRaWAN, 4G, Ethernet, 2G, 3G | ||
Network Speed 100Mbps | ||
Wi-Fi Standard No | ||
Wireless Data Rate 100Mbps | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 2 | ||
Security Protocols WEP, WPA, WPA2 | ||
Number of Antennas 2 | ||
Weight 820g | ||
Width 75mm | ||
Standards/Approvals No | ||
Depth 75mm | ||
Height 43.5mm | ||
- COO (Country of Origin):
- CN
The Robustel R3000 LG is an industrial-grade LoRaWAN gateway, integrated with LoRaWAN wireless communication technology and cellular network technology, to provide users with wireless long-distance data transmission services. R3000 LG allows access to various types of LoRa application nodes, and supports wired Ethernet and wireless 4G/3G/2G access to the cloud platform, mainly for LoRaWAN data transmission between LoRa node and cloud platform. LPWAN technology is a type of RF Technology designed for low cost and mostly battery operated end devices and sensors. LoRaWAN is a MAC level protocol that uses LoRa Radio Technology as its physical layer. One can create both public and private networks with LoRaWAN. The LoRa Alliance has created a fully open LoRaWAN standard allowing the creation of star based LPWAN networks where end devices and sensors communicate with gateways connected to a cloud based (or on premise) LoRaWAN Network server.
Supports global LoRaWAN frequency bands
Compatible with LoRaWAN and private protocols
Compatible with any LoRaWAN cloud server
Up to 8 channels supports receive data simultaneously
Supports Packet Forwarder Version2.2.1 and Packet Forwarder Protocol Version 1
RobustOS + SDK
TPH6700 Housing optional
Backhaul option supports 3G, 4G and Ethernet
Supports dual SIM
Robust industrial design (9 to 60V DC, -40 to +75 °C)
相关链接
- Robustel 100Mbps R3000-LGNUA 2 Ethernet 2G 4G
- Robustel 100Mbps R3000 Lite 1 4G 2G
- Robustel 100Mbps R1510 2 WiFi Ethernet 2G 2.4GHz
- Robustel 100Mbps R2000 2 WiFi 3G 2G 2.4GHz
- Robustel 100Mbps R1511P 2 Ethernet WiFi 4G 2.4GHz
- Robustel 100Mbps R1520-4L 5 4G 2G Ethernet
- Robustel 100Mbps R1511P 2 WiFi 3G Ethernet
- Robustel 100Mbps R2000 Dual 4 WiFi 2.4GHz