Ewon FLEXY202 FLEXY202

小計(1 件)*

HK$6,910.80

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,910.80

* 參考價格

RS庫存編號:
250-2740
製造零件編號:
FLEXY20200_00MA
製造商:
Ewon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ewon

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

FLEXY202

Width

133mm

Standards/Approvals

RoHS

Depth

88mm

Height

79mm

COO (Country of Origin):
BE
The Ewon Flexy is the first modular industrial M2M router available on the market. It has Flexible Field, providing easy connection to a wide range of external devices, including various field protocols.

Operating temperature -25 to +60 °C

Operating altitude is up to maximum 2000m

For connectivity an add-on module is needed:

2 Serial ports extension board for Ewon Flexy Flexy Industrial Internet Router FLA3301_00 RS: 250-2729

3G extension board for Ewon Flexy Industrial Internet Router FLB3202_01 RS: 250-2730

4G APAC extension board for Ewon Flexy Flexy Industrial Internet Router FLB3209_00 RS: 252-731

WIFI extension board for Ewon Flexy Industrial Internet Router FLB3271_00 RS: 250-2732

USB extension board for Ewon Flexy Industrial Internet Router FLB3601_00 RS: 250-2733

MPI extension board for Ewon Flexy Industrial Internet Router FLC3701_00 RS: 250-2734

Single ethernet extension board for Ewon Flexy Industrial Internet Router FLX3101_00 RS: 250-2743

IO extension board (8DI-4AI-2DO) for Ewon Flexy Industrial Internet Router FLX3402_00 RS: 250-2745

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。