RS PRO White Silicone Rubber Sponge Sheet, 600 mm x 600mm x 1.5 mm, 200 °C
- RS庫存編號:
- 506-3264
- 製造商:
- RS PRO
小計(1 件)*
HK$297.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 49 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$297.40 |
* 參考價格
- RS庫存編號:
- 506-3264
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.25g/cm³ | |
| Length | 600mm | |
| Width | 600mm | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Elongation | 450% | |
| Flammability Rating | FMVSS 302 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.25g/cm³ | ||
Length 600mm | ||
Width 600mm | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Elongation 450% | ||
Flammability Rating FMVSS 302 | ||
- COO (Country of Origin):
- GB
RS PRO White Rubber Sponge Sheet, 600 mm x 600 mm x 1.5 mm
If you need a tight seal and an easy-to-mould rubber, these RS PRO silicone rubber sheets are essential. They can stretch up to four and a half times their original length without breaking and can tolerate a range of temperatures from -40°C to +200°C.
These rubber sheets are flexible and can withstand significant compression and still return to their original shape. They also feature high resistance to radiation, UV light and oxidation, so they last long even in tough, outdoor environmental conditions. Like everything in the RS PRO range, these rubber sheets have been rigorously tested to ensure they meet our highest standards of quality and durability.
Silicone sponge rubber sheets like these are frequently found in the electronics, catering and heating technology industries. They also make excellent gaskets, watertight seals and soundproofing barriers.
Features and Benefits
• White silicone rubber sheet
• Length of 600 mm
• Width of 600 mm
• Thickness of 1.5 mm
• 1.5 mm in thickness
• Density of 1.25 g/cm³
• Elongation of 450% so it stretches up to four and a half times its original length
• Suitable for use with hot and cold water
• Minimum operating temperature of -40°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V