RS PRO Red Barrier & Stanchion Chain Link, Polypropylene, 60 mm
- RS庫存編號:
- 503-675
- 製造商:
- RS PRO
享受批量購買折扣
額外添加20件可節省HK$36.00
查看批量定價選項小計(1 套,共 4 件)*
HK$46.40
訂單超過 HK$250.00 免費送貨
有庫存
- 372 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批 | 每批 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 19 | HK$46.40 | HK$11.60 | - |
| 20 - 39 | HK$44.60 | HK$11.15 | HK$36.00 |
| 40 + | HK$43.20 | HK$10.80 | HK$128.00 |
* 參考價格
- RS庫存編號:
- 503-675
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Barrier & Stanchion Chain Link | |
| Colour | Red | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Length | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Barrier & Stanchion Chain Link | ||
Colour Red | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Length 60mm | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Red Barrier & Stanchion Chain Link
Make chains easy to attach and disconnect from safety bollards or posts with this set of RS PRO links. Each piece has a secure screw-fit closing method for simple and reliable barrier installation. Red in colour, they're easy to identify when used with white or black chains.
Made from durable polyvinyl chloride (PVC), they're lightweight to handle and resistant to corrosion – use them outdoors or where moisture is present. With an 8 mm diameter, they'll work with a variety of chain sizes to suit your needs.
Chain links are useful for erecting temporary safety barriers where maintenance needs to be carried out or for protecting people from potential hazards. They're handy in workplaces, schools and shopping centres. This product is also available in black.
Features and Benefits
• Chain link accessory type
• Red colour
• For use with barriers, posts and signage
• Plastic material
• Diameter of 8 mm
相关链接
- RS PRO Black Polypropylene, Chain Link
- RS PRO Red Barrier & Stanchion Chain Link, Polypropylene
- RS PRO Barrier & Stanchion Chain Link Chain Link
- RS PRO Red Barrier & Stanchion Chain Link 6 mm
- RS PRO Red Barrier & Stanchion Chain Link 4 m
- RS PRO Yellow Polypropylene, Chain Barrier
- RS PRO Red Barrier & Stanchion Hook, Polypropylene
- RS PRO Black Polypropylene, Barrier Hook